| Quantité | Prix |
|---|---|
| 1+ | 1 104,410 $ |
| 5+ | 1 061,700 $ |
| 10+ | 1 025,090 $ |
Informations produit
Aperçu du produit
The 8304 060100 is a 100ft 4-pair low capacitance Computer Cable with 22AWG stranded (7 x 30) tinned copper conductors, semi-rigid PVC (S-R PVC) insulation, overall Beldfoil® aluminum foil-polyester tape (100% coverage) + tinned copper braid shield (65% coverage) and chrome PVC jacket. This computer cable is designed for EIA RS-232 applications. Belden multi-conductor cable deliver low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 35pF/ft Conductor to conductor nominal capacitance
- 63pF/ft Conductor to other conductor and shield nominal capacitance
- 60% Nominal velocity of propagation
- 15Ω/1000ft at 20°C Nominal conductor DC resistance
- 4.9Ω/1000ft at 20°C Nominal outer shield DC resistance
Applications
Computers & Computer Peripherals
Spécifications techniques
Shielded
22AWG
100ft
Chrome
300V
Tinned Copper
-
4 Pair
-
30.48m
7 x 30AWG
PVC
8.128mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit