| Quantité | Prix |
|---|---|
| 1+ | 2 189,130 $ |
| 5+ | 2 104,480 $ |
| 10+ | 2 031,910 $ |
Informations produit
Aperçu du produit
The 83320E 009100 is a 2-conductor Shielded Cable with 20AWG silver plated copper conductors and PTFE tetrafluoroethylene insulation. The 83320E series MIL-W-16878/4 (Type E) multi-conductor cable comes with a silver plated copper outer shield and a white PTFE tetrafluoroethylene outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 243.761N Maximum recommended pulling tension
- 0.36091µH/m Nominal inductance
- 29.2009Ω/km Nominal conductor DC resistance (DCR)
Applications
Defence, Military & Aerospace, Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
20AWG
100ft
White
Silver Plated Copper
4.039mm
-
2Conductor
-
30.48m
19 x 32AWG
HTF Thermoelastomer
600V
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
3 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit