Quantité | Prix |
---|---|
1+ | 406,700 $ |
5+ | 390,980 $ |
10+ | 377,500 $ |
Informations produit
Aperçu du produit
The 8451 008U500 is a 1-pair Shielded Cable with 22AWG stranded bare copper conductors and a polypropylene insulation. The 8451 series multi-conductor cable comes with a Beldfoil® aluminum foil-polyester tape outer shield, 22AWG tinned copper outer shield drain wire and a gray PVC jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 120.101N Maximum recommended pulling tension
- 0.55777µH/m Nominal inductance
- 111.554pF/m Nominal capacitance conductor to conductor
- 66% Nominal velocity of propagation
- 47.5745Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
22AWG
500ft
Gray
300V
Tinned Copper
-
1 Pair
-
152.4m
7 x 30AWG
PVC
3.505mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit