2. Cable, Wire & Cable Assemblies
                      3. Multipair Cable
                      Imprimer la page

                      88777 002500

                      Multipair Cable, Audio Control, Shielded, 3 Pair, 22 AWG, 500 ft, 152.4 m

                      BELDEN 88777 002500
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantBELDEN
                      Réf. Fabricant88777 002500
                      Code Commande02F6081
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantBELDEN
                      Réf. Fabricant88777 002500
                      Code Commande02F6081
                      Fiche technique

                      Data Sheet

                      Cable ShieldingShielded
                      No. of Pairs3 Pair
                      Wire Gauge22AWG
                      Conductor Area CSA-
                      Reel Length (Imperial)500ft
                      Reel Length (Metric)152.4m
                      Jacket ColorRed
                      No. of Max Strands x Strand Size7 x 30AWG
                      Voltage Rating300V
                      Jacket MaterialFEP
                      Conductor MaterialTinned Copper
                      External Diameter5.944mm
                      Product Range-
                      SVHCNo SVHC (10-Jun-2022)

                      Aperçu du produit

                      The 88777 002500 is a 1000ft 3-pair 6-conductor shielded Cable with stranded tinned copper conductors and fluorinated ethylene propylene insulation. It has twisted pairs individually shielded with 100% aluminium foil-polyester tape coverage.

                      • 82lb Maximum recommended pulling tension
                      • 50Ω Impedance
                      • 1.96A at 25°C Current per conductor
                      • -70 to 200°C Operating temperature range

                      Applications

                      Computers & Computer Peripherals, Communications & Networking

                      Spécifications techniques

                      Cable Shielding

                      Shielded

                      Wire Gauge

                      22AWG

                      Reel Length (Imperial)

                      500ft

                      Jacket Color

                      Red

                      Voltage Rating

                      300V

                      Conductor Material

                      Tinned Copper

                      Product Range

                      -

                      No. of Pairs

                      3 Pair

                      Conductor Area CSA

                      -

                      Reel Length (Metric)

                      152.4m

                      No. of Max Strands x Strand Size

                      7 x 30AWG

                      Jacket Material

                      FEP

                      External Diameter

                      5.944mm

                      SVHC

                      No SVHC (10-Jun-2022)
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
                      SVHC :No SVHC (10-Jun-2022)