Quantité | Prix |
---|---|
1+ | 8 887,010 $ |
5+ | 8 203,390 $ |
10+ | 7 624,950 $ |
Informations produit
Aperçu du produit
The 89504 002500 is a 4-pair Shielded Cable with 24AWG stranded tinned copper conductors and a fluorinated ethylene propylene insulation. The 89504 series multi-conductor computer cable comes with a Beldfoil® aluminum foil-polyester tape outer shield, 24AWG tinned copper inner shield drain wire and a red fluorinated ethylene propylene outer jacket. Belden paired-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. Belden meets the demand for shielding technology with innovative designs in foil and braid configurations like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies.
- Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective
- 222.410N Maximum recommended pulling tension
- 68.901pF/m Nominal capacitance conductor to conductor
- 79.0721Ω/km at 20°C Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
24AWG
500ft
Red
300V
Copper
-
4 Pair
-
152.4m
7 x 32AWG
FEP
4.877mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit