Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantBELDEN
Réf. Fabricant89841 002500
Code Commande45C7030
Fiche technique
Cable ShieldingShielded
No. of Pairs1 Pair
Wire Gauge24AWG
Conductor Area CSA-
Reel Length (Imperial)500ft
Reel Length (Metric)152.4m
Jacket ColorRed
No. of Max Strands x Strand Size7 x 32AWG
Voltage Rating300V
Jacket MaterialFEP
Conductor MaterialTinned Copper
External Diameter5.131mm
Product Range-
SVHCNo SVHC (10-Jun-2022)
Aperçu du produit
The 89841 002500 is a 2500ft 1-pair 2-conductor low capacitance shielded Computer Cable with stranded tinned copper conductors and foam fluorinated ethylene propylene insulation. It has twisted pair overall shielded with 100% aluminium foil-polyester tape, 90% tinned copper braid shield coverage.
- 45.7lb Maximum recommended pulling tension
- 120Ω Impedance
- 4A at 25°C Current per conductor
- -70 to 150°C Operating temperature range
Applications
Computers & Computer Peripherals, Communications & Networking
Spécifications techniques
Cable Shielding
Shielded
Wire Gauge
24AWG
Reel Length (Imperial)
500ft
Jacket Color
Red
Voltage Rating
300V
Conductor Material
Tinned Copper
Product Range
-
No. of Pairs
1 Pair
Conductor Area CSA
-
Reel Length (Metric)
152.4m
No. of Max Strands x Strand Size
7 x 32AWG
Jacket Material
FEP
External Diameter
5.131mm
SVHC
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
2 produit(s) trouvé(s)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (10-Jun-2022)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit