| Quantité | Prix |
|---|---|
| 1+ | 1 360,050 $ |
| 5+ | 1 307,450 $ |
| 10+ | 1 262,370 $ |
Informations produit
Aperçu du produit
The 9728 060100 is a 4-pair 100ft Shielded Cable with 24AWG stranded tinned copper conductors and Datalene® foam polyethylene insulation. This 89728 plenum twisted pair multi-conductor snake cable comes with a Beldfoil® aluminum foil-polyester tape shield (100% coverage), 24AWG stranded tinned copper drain wire and chrome PVC jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms.
- 289.133N Maximum recommended pulling tension
- 0.75463µH/m Nominal inductance
- 41.0125pF/m Nominal capacitance conductor to conductor
- 76% Nominal velocity of propagation
- -20 to 80°C Operating temperature range
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
24AWG
100ft
Chrome
300V
Tinned Copper
-
4 Pair
-
30.48m
7 x 32AWG
PVC
9.22mm
No SVHC (10-Jun-2022)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit