| Quantité | Prix |
|---|---|
| 1+ | 4 895,070 $ |
| 5+ | 4 705,770 $ |
| 10+ | 4 543,500 $ |
Informations produit
Aperçu du produit
The 9949 060100 is a 37-conductor Shielded Cable with 22AWG stranded tinned copper conductors and a semi-rigid PVC insulation. The 9949 series computer cable comes with Beldfoil® aluminum foil-polyester tape plus braid tinned copper outer shield and a chrome PVC outer jacket. Belden multi-conductor cable delivers low voltage analog data and signal transmission within enclosures from controllers and I/O's to devices such as temperature and pressure sensors, relays, valves, meters, thermocouples, solenoids, actuators, contactors, push buttons and alarms. The Belden meets the demand for shielding technology with innovative designs in foil like the Beldfoil®, for highly effective EMI and RFI protection and 100% shield coverage for improved protection against radiated emissions and ingress at audio and radio frequencies. The Beldfoil® shield is lightweight, strong, flexible and thin, yet extremely effective.
- 114.835pF/m Nominal capacitance conductor to conductor
- 48.2307Ω/km Nominal conductor DC resistance (DCR)
Applications
Communications & Networking, Automation & Process Control, Metering, Security, Industrial, Computers & Computer Peripherals, Sensing & Instrumentation, Audio
Spécifications techniques
Shielded
22AWG
100ft
Chrome
Copper
11.684mm
-
37Conductor
-
30.5m
7 x 30AWG
PVC
300V
No SVHC (10-Jun-2022)
Documents techniques (1)
Produits associés
5 produit(s) trouvé(s)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit