2. Connectors
                                                                                                3. Modular Connectors
                                                                                                4. Modular & Ethernet Connectors
                                                                                                Imprimer la page

                                                                                                FM733-R2-25PAK

                                                                                                Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5, Cable Mount

                                                                                                BLACK BOX
                                                                                                L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                BLACK BOX FM733-R2-25PAK
                                                                                                FabricantBLACK BOX
                                                                                                Réf. FabricantFM733-R2-25PAK
                                                                                                Code Commande55M8174
                                                                                                Votre numéro de pièce
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Découvrez tous les documents techniques
                                                                                                Modèle arrêté

                                                                                                Informations produit

                                                                                                BLACK BOX
                                                                                                FabricantBLACK BOX
                                                                                                Réf. FabricantFM733-R2-25PAK
                                                                                                Code Commande55M8174
                                                                                                Fiche technique

                                                                                                Data Sheet

                                                                                                Connector TypeRJ45
                                                                                                Modular Connector TypeRJ45 Plug
                                                                                                GenderPlug(Voir les connecteurs associés)
                                                                                                Port Configuration1 x 1 (Port)
                                                                                                No. of Positions / Loaded Contacts (per Port)8P8C
                                                                                                No. of Contacts8Contacts
                                                                                                LAN CategoryCat5
                                                                                                No. of Positions8Positions
                                                                                                IP Rating-
                                                                                                Connector MountingCable Mount
                                                                                                No. of Ports1Ports
                                                                                                Connector OrientationVertical
                                                                                                ShieldingUnshielded
                                                                                                Contact Termination TypeCrimp
                                                                                                MagneticsWithout Magnetics
                                                                                                LEDsWithout LED
                                                                                                Light PipesWithout Light Pipe
                                                                                                Product Range-
                                                                                                SVHCTo Be Advised

                                                                                                Aperçu du produit

                                                                                                The FM733-R2-25PAK is a CAT5 Modular Plug fits 24AWG cable. Exceed TIA/EIA-568 requirements for category 5 4-pair (RJ-45) applications. Load bar eases wire insertion while maintaining 1.27cm twist requirements.

                                                                                                • Shielded (STP) cable

                                                                                                Applications

                                                                                                Communications & Networking

                                                                                                Spécifications techniques

                                                                                                Connector Type

                                                                                                RJ45

                                                                                                Gender

                                                                                                Plug

                                                                                                No. of Positions / Loaded Contacts (per Port)

                                                                                                8P8C

                                                                                                LAN Category

                                                                                                Cat5

                                                                                                IP Rating

                                                                                                -

                                                                                                No. of Ports

                                                                                                1Ports

                                                                                                Shielding

                                                                                                Unshielded

                                                                                                Magnetics

                                                                                                Without Magnetics

                                                                                                Light Pipes

                                                                                                Without Light Pipe

                                                                                                SVHC

                                                                                                To Be Advised

                                                                                                Modular Connector Type

                                                                                                RJ45 Plug

                                                                                                Port Configuration

                                                                                                1 x 1 (Port)

                                                                                                No. of Contacts

                                                                                                8Contacts

                                                                                                No. of Positions

                                                                                                8Positions

                                                                                                Connector Mounting

                                                                                                Cable Mount

                                                                                                Connector Orientation

                                                                                                Vertical

                                                                                                Contact Termination Type

                                                                                                Crimp

                                                                                                LEDs

                                                                                                Without LED