Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantBLACK BOX
Réf. FabricantIC1025A
Code Commande85H2755
Fiche technique
No. of Ports8Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Aperçu du produit
The USB to RS232, RS422/485 converter allows you to connect eight non-USB RS232 or RS422/485 DB9 devices to your USB bus. The USB Hubs are ideal for connecting factory automation devices, such as data loggers and industrial machinery.
- Use an external USB connection to get the extra COM ports you need.
- Make serial connections easy by putting your peripherals on your PC's USB bus.
- No more internal serial adapters. Keep your serial peripheral connections on your PC's exterior.
- Data rates up to 460.8 kbps for RS-232 and 921 kbps for RS-422/RS-485.Plug-and-play.
- Powered by the USB bus.
- Plug-and-play.
Spécifications techniques
No. of Ports
8Ports
Product Range
-
Hub Style
Bus Powered