Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Modèle arrêté
Aperçu du produit
Compact industrial Gigabit Ethernet switch with 8 10/100/1000 Mbps RJ45 ports. Typical applications include operations LAN access to controllers, monitoring equipment, motor drives, PLCs, sensors, and actuators.
- Eight 10-/100-/1000-Mbps RJ-45 ports.
- Extended temperature range of 14 to +158F (-10 to +70C).
- 9-48VDC power input.
- Includes DIN rail mount kit.
- IP50 Protection rated steel housing
- -10 to +70° C Wide operating temperature
- Dual DC power inputs for redundant power
- 10/100/1000Mbps ports are autosensing for speed and duplex
Applications
Communications & Networking
Spécifications techniques
Computer Switch Type
Data
No. of Ways
8
Output Connection
-
SVHC
To Be Advised
Computer Switch Function
Automatic
Input Connection
-
Product Range
-
Documents techniques (2)
Législation et Questions environnementales
US ECCN:5A991