Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantBLACK BOX
Réf. FabricantMDR-40-24
Code Commande12T7816
Gamme de produitMDR-40 Series
Fiche technique
Impossible de récupérer les informations sur la disponibilité
Informations produit
FabricantBLACK BOX
Réf. FabricantMDR-40-24
Code Commande12T7816
Gamme de produitMDR-40 Series
Fiche technique
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max40.8W
Output Voltage - Output 124V
Output Current - Output 11.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Input Voltage VAC85V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Product RangeMDR-40 Series
SVHCTo Be Advised
Spécifications techniques
Power Supply Applications
ITE
Output Power Max
40.8W
Output Current - Output 1
1.7A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
Power Supply Output Type
Adjustable, Fixed
SVHC
To Be Advised
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Input Voltage VAC
85V AC to 264V AC
Product Range
MDR-40 Series