2. Circuit Protection
                      3. Circuit Breakers
                      4. Electronic Circuit Breakers
                      Imprimer la page

                      PM-0724-400-0

                      Electronic Circuit Breaker, Economy Smart Series, 40 A, 24 VDC, DIN Rail, 10 A

                      BLOCK PM-0724-400-0
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantBLOCK
                      Réf. FabricantPM-0724-400-0
                      Code Commande54Y0403
                      Gamme de produitEconomy Smart Series
                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 17 semaine(s)
                      QuantitéPrix
                      1+190,280 $
                      Prix pour :Each
                      Minimum: 1
                      Multiple: 1
                      190,28 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantBLOCK
                      Réf. FabricantPM-0724-400-0
                      Code Commande54Y0403
                      Gamme de produitEconomy Smart Series
                      Product RangeEconomy Smart Series
                      Current Rating40A
                      No. of Poles-
                      Supply Voltage24VDC
                      Circuit Breaker MountingDIN Rail
                      Load Current Max10A
                      Trip Time500ms
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      ECONOMY SMART circuit breakers with a thermomagnetic characteristic represent an economical alternative to the classic circuit breaker. They also ensure reliable tripping even in the case of high line resistance. This makes the circuit breakers ideal for use in standard machine production. The electronic circuit breaker distributes and monitors the load current over several current circuits. Overloads and short circuits on an output are reliably recognized. The electronics permit brief current peaks and switch longer overloads off. The rated current for each output can be individually set with a current selector switch accessible from the front. Outputs are activated depending on the time delay and load to avoid an overload current. If rated current is exceeded for a certain amount of time, the output will be switched off automatically and can be reactivated after a waiting time using pushbutton or the remote signal input S1. Pushbutton can also be used to switch the output manually.

                      • Adjustable tripping current for each output channel via current selector switch
                      • Ability to turn-on high load capacitance at each channel
                      • Sequential and load-dependent switching-on of channels
                      • Single-channel diagnostics and remote switching on/off of each O/P channel via 2-wire interface
                      • LED signalization and remote request for each output channel
                      • Group alarm contact
                      • 3 years warranty

                      Spécifications techniques

                      Product Range

                      Economy Smart Series

                      No. of Poles

                      -

                      Circuit Breaker Mounting

                      DIN Rail

                      Trip Time

                      500ms

                      Current Rating

                      40A

                      Supply Voltage

                      24VDC

                      Load Current Max

                      10A

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Operating Instructions EN