Quantité | Prix |
---|---|
1+ | 239,180 $ |
Informations produit
Aperçu du produit
ECONOMY SMART circuit breakers with a thermomagnetic characteristic represent an economical alternative to the classic circuit breaker. They also ensure reliable tripping even in the case of high line resistance. This makes the circuit breakers ideal for use in standard machine production. The electronic circuit breaker distributes and monitors the load current over several current circuits. Overloads and short circuits on an output are reliably recognized. The electronics permit brief current peaks and switch longer overloads off. The rated current for each output can be individually set with a current selector switch accessible from the front. Outputs are activated depending on the time delay and load to avoid an overload current. If rated current is exceeded for a certain amount of time, the output will be switched off automatically and can be reactivated after a waiting time using pushbutton or the remote signal input S1. Pushbutton can also be used to switch the output manually.
- Adjustable tripping current for each output channel via current selector switch
- Ability to turn-on high load capacitance at each channel
- Sequential and load-dependent switching-on of channels
- Single-channel diagnostics and remote switching on/off of each O/P channel via 2-wire interface
- LED signalization and remote request for each output channel
- Group alarm contact
- 3 years warranty
Spécifications techniques
Economy Smart Series
-
DIN Rail
500ms
20A
48VDC
10A
No SVHC (21-Jan-2025)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit