2. Passive Components
                      3. Potentiometers, Trimmers & Accessories
                      4. Trimmer Potentiometers
                      Imprimer la page

                      3352W-1-103LF

                      Trimmer, Single Turn, Cermet, Side Adjust, 10 kohm, Through Hole, 1 Turns

                      BOURNS 3352W-1-103LF
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantBOURNS
                      Réf. Fabricant3352W-1-103LF
                      Code Commande32K8196
                      Gamme de produit3352 Series
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Impossible de récupérer les informations sur la disponibilité

                      Informations produit

                      FabricantBOURNS
                      Réf. Fabricant3352W-1-103LF
                      Code Commande32K8196
                      Gamme de produit3352 Series
                      Fiche technique

                      Data Sheet

                      Trimmer TypeSingle Turn
                      Element MaterialCermet
                      Adjustment TypeSide Adjust
                      Track Resistance10kohm
                      Potentiometer MountingThrough Hole
                      No. of Turns1Turns
                      Product Range3352 Series
                      Power Rating500mW
                      Resistance Tolerance± 20%
                      Temperature Coefficient± 100ppm/°C
                      Trimmer Shape / Size3/8 Inch Round
                      Resistor Case / Package-
                      Product Length-
                      Product Width-
                      Product Height-
                      Operating Temperature Min-55°C
                      Operating Temperature Max125°C
                      Qualification-
                      MSL-
                      SVHCNo SVHC (21-Jan-2025)

                      Spécifications techniques

                      Trimmer Type

                      Single Turn

                      Adjustment Type

                      Side Adjust

                      Potentiometer Mounting

                      Through Hole

                      Product Range

                      3352 Series

                      Resistance Tolerance

                      ± 20%

                      Trimmer Shape / Size

                      3/8 Inch Round

                      Product Length

                      -

                      Product Height

                      -

                      Operating Temperature Max

                      125°C

                      MSL

                      -

                      Element Material

                      Cermet

                      Track Resistance

                      10kohm

                      No. of Turns

                      1Turns

                      Power Rating

                      500mW

                      Temperature Coefficient

                      ± 100ppm/°C

                      Resistor Case / Package

                      -

                      Product Width

                      -

                      Operating Temperature Min

                      -55°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Documents techniques (1)

                      Technical Data Sheet EN

                      Produits associés

                      2 produit(s) trouvé(s)

                      Législation et Questions environnementales

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      Conforme RoHS :Y-Ex