2. Sensors & Transducers
                      3. Sensors
                      4. Pressure Sensors, Transducers
                      5. Board Mount Pressure Sensors
                      Imprimer la page

                      BPS110-AD0P15-2DG

                      Pressure Sensor, Differential, 0.15 psi, 2.7 V, 5.5 V, SMD

                      Date/Lot Code

                      BOURNS BPS110-AD0P15-2DG
                      L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                      FabricantBOURNS
                      Réf. FabricantBPS110-AD0P15-2DG
                      Code Commande06AH4063
                      Fiche technique

                      Data Sheet

                      Découvrez tous les documents techniques
                      Disponible sur commande
                      Délais d’approvisionnement standard du fabricant : 31 semaine(s)
                      QuantitéPrix
                      1+46,620 $
                      10+41,380 $
                      25+39,670 $
                      50+38,520 $
                      100+37,450 $
                      250+36,170 $
                      Prix pour :Each (Supplied on Cut Tape)
                      Minimum: 1
                      Multiple: 1
                      46,62 $
                      Ajouter Référence Interne / Note à la ligne
                      Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                      Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                      Informations produit

                      FabricantBOURNS
                      Réf. FabricantBPS110-AD0P15-2DG
                      Code Commande06AH4063
                      Fiche technique

                      Data Sheet

                      Pressure TypeDifferential
                      Operating Pressure Min-
                      Sensitivity, V/P-
                      Operating Pressure Max0.15psi
                      Supply Voltage Min2.7V
                      Supply Voltage Max5.5V
                      Sensor Case / PackageSMD
                      No. of Pins8Pins
                      Sensor Case StyleSMD
                      Sensor Output TypeAnalogue
                      Accuracy± 0.25%
                      Pressure Port TypeDual Radial Barbed, Same Side
                      Sensor MountingSurface Mount
                      Output Interface-
                      Media TypeAir, Gas
                      Operating Temperature Min-40°C
                      Operating Temperature Max85°C
                      Product Range-
                      Qualification-
                      Automotive Qualification Standard-
                      SVHCNo SVHC (21-Jan-2025)

                      Aperçu du produit

                      BPS110-AD0P15-2DG is a BPS110 series 12mm analog low pressure sensor. Application includes industrial (HVAC systems, process monitoring, packaging automation), medical devices-low/medium risk (diagnostic equipment, analysis equipment).

                      • Air/gas media compatibility, differential pressure type
                      • 0.15psi pressure, surface mount terminals, dual port/horizontal style
                      • Compensated analog output, ultra-low pressure sensing
                      • For use in clean, dry air and non-corrosive gas environments
                      • Amplified analog output, 12bit DAC resolution
                      • 200Hz sampling range, 25ms typical analog update time
                      • Accuracy is ±0.25%FS at 25°C
                      • Supply voltage range from 2.7V to 5.5V, output current is 1.9mA
                      • Operating temperature range from -40°C to +85°C

                      Spécifications techniques

                      Pressure Type

                      Differential

                      Sensitivity, V/P

                      -

                      Supply Voltage Min

                      2.7V

                      Sensor Case / Package

                      SMD

                      Sensor Case Style

                      SMD

                      Accuracy

                      ± 0.25%

                      Sensor Mounting

                      Surface Mount

                      Media Type

                      Air, Gas

                      Operating Temperature Max

                      85°C

                      Qualification

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Operating Pressure Min

                      -

                      Operating Pressure Max

                      0.15psi

                      Supply Voltage Max

                      5.5V

                      No. of Pins

                      8Pins

                      Sensor Output Type

                      Analogue

                      Pressure Port Type

                      Dual Radial Barbed, Same Side

                      Output Interface

                      -

                      Operating Temperature Min

                      -40°C

                      Product Range

                      -

                      Automotive Qualification Standard
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
                      Date/Lot Code