Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
FabricantBOURNS
Réf. FabricantCSS2H-3920R-L200FE
Code Commande67AC7862
Gamme de produitCSS2H-3920 Series
Fiche technique
Informations produit
FabricantBOURNS
Réf. FabricantCSS2H-3920R-L200FE
Code Commande67AC7862
Gamme de produitCSS2H-3920 Series
Fiche technique
Resistance200µohm
Product RangeCSS2H-3920 Series
Resistor Case / Package3921 [1052 Metric]
Power Rating12W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 50ppm/°C
Product Length10mm
Product Width5.2mm
Product Height2.5mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Spécifications techniques
Resistance
200µohm
Resistor Case / Package
3921 [1052 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
5.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
CSS2H-3920 Series
Power Rating
12W
Resistor Technology
Metal Strip
Product Length
10mm
Product Height
2.5mm
Operating Temperature Max
170°C
SVHC
No SVHC (25-Jun-2025)
Documents techniques (2)
Produits de remplacement pour CSS2H-3920R-L200FE
1 produit trouvé