Quantité | Prix |
---|---|
1000+ | 0,344 $ |
Informations produit
Aperçu du produit
The SMCJ series Transient Voltage Suppressor Diode used for surge and ESD protection applications. The device offers a choice of working peak reverse voltage from 5V up to 495V and breakdown voltage up to 550V. Typical fast response times are less than 1-picosecond for unidirectional devices and less than 5-picosecond for bidirectional devices from 0V to minimum breakdown voltage. It conforms to JEDEC standards, is easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.
- 600W Power dissipation
- -55 to 150°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Imaging, Video & Vision, Industrial
Spécifications techniques
SMCJ Series
48V
DO-214AB (SMC)
53.3V
1.5kW
Surface Mount
Lead
Bidirectional
77.4V
2Pins
61.3V
150°C
-
Documents techniques (3)
Produits de remplacement pour SMCJ48CA
8 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit