Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBRADY
Manufacturer Part No145579Copy
Newark Part No.74Y8359
Product RangeSAFETY REDBOX Series
Your Part Number
No Longer Available
Product Information
ManufacturerBRADY
Manufacturer Part No145579Copy
Newark Part No.74Y8359
Product RangeSAFETY REDBOX Series
Technical Datasheet
Lockout Device TypeLockout Box
Lock MaterialSteel
Lock ColourRed
Product RangeSAFETY REDBOX Series
SVHCLead
Product Overview
- Safety REDBOX group lockout box with handle
- Made of heavy duty steel, powder coated for extra corrosion protection
- Cover can be locked by 1 to 12 padlocks
- Accepts lock shackles to 9/32inch diameter
Technical Specifications
Lockout Device Type
Lockout Box
Lock Colour
Red
SVHC
Lead
Lock Material
Steel
Product Range
SAFETY REDBOX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
