| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | A6200-NA-KITCopie |
| Code Commande | 47AJ3172 |
| Gamme de produit | Wraptor Series |
| Votre numéro de pièce |
| Quantité | Prix |
|---|---|
| 1+ | 5 419,610 $ |
Informations produit
| Fabricant | BRADY |
|---|---|
| Réf. Fabricant | A6200-NA-KITCopie |
| Code Commande | 47AJ3172 |
| Gamme de produit | Wraptor Series |
| Kit Contents | Brady Workstation Product/Wire ID Suite Booklet, Power Cord and AC Adapter, Printer Applicator |
| Product Range | Wraptor Series |
| SVHC | Lead (17-Jan-2023) |
Aperçu du produit
Wraptor™ A6200 wrap printer applicator with Wi-Fi and rewinder kit can print and wrap in just seven seconds, eliminating expensive and time-consuming hand labelling. Compact and lightweight, the WraptorA6200 is designed for fast and flexible work environments, like cellular manufacturing. It moves easily to different workstations and takes up minimal space, which allows more room to work and more ways to increase your productivity.
- Prints and applies labels to wires in less than seven seconds
- Delivers fast material changeovers for added efficiency
- Compact size enables cellular manufacturing workflows with easy set up multiple stations
- Includes a full-color responsive touch screen and an icon-based user interface for ease of use
- Enhanced connectivity with Wi-Fi, three USB ports and 32GB of internal memory to store file jobs
- Ships with brady workstation product and wire ID software suite
Contenu
1 x brady workstation product and wire ID suite booklet (download code inside), 1 x power cord and AC adapter, 1 x printer applicator (A6200), 1 x printer ribbon 2 x 150ft (A62-R4300), 1 x quick start guide, 1 x rewinder (A6200-REWINDER), 1 x roll of vinyl 1.25x1 clear/white Labels (A62-3-427), 1 x USB cable.
Spécifications techniques
| Kit Contents | Brady Workstation Product/Wire ID Suite Booklet, Power Cord and AC Adapter, Printer Applicator |
|---|---|
| SVHC | Lead (17-Jan-2023) |
| Product Range | Wraptor Series |
|---|
Législation et Questions environnementales
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| Conforme RoHS : | Oui RoHS |
| Conforme à la norme RoHS Phthalates: | Oui RoHS |
| SVHC : | Lead (17-Jan-2023) |
| Télécharger le certificat de conformité du produit | Certificat de conformité du produit |