Print Page
Image is for illustrative purposes only. Please refer to product description.

88 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $87.560 |
Price for:Each
Minimum: 1
Multiple: 1
$87.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRADY
Manufacturer Part NoM4-51-417Copy
Newark Part No.80AK7256
Technical Datasheet
Marker TypeSelf Laminating
LegendBlank (No Legend)
Marker Dimensions25.4mm x 63.5mm
Marker MaterialVinyl
Legend Colour-
Marker ColourTransparent, White
Product Range-
SVHCTo Be Advised
Product Overview
M4-51-417 is a self-laminating aggressive adhesive vinyl wrap around labels with ribbon for BMP41, BMP51 and M511 printers. B-417 high-adhesion self-laminating vinyl wraps are for tough conditions, including high-humidity environments, small diameter wires and newer wire jacketing materials. It is used in data and telecommunications labelling, electrical labelling, wire and cable labelling.
- 2.5" H x 1" W black on white, clear label
- Dependable, long-term adhesion to small diameter wires
- Will stay adhered in even the most humid environments
- Strong adhesion to variety of wire jacketing materials including silicone, braided, traditional PVC
- Features a white printable area and a clear over laminating area that protects the print
- Ideal for control panels, electrical panels, wire harnesses, datacom and wire and cable ID
Technical Specifications
Marker Type
Self Laminating
Marker Dimensions
25.4mm x 63.5mm
Legend Colour
-
Product Range
-
Legend
Blank (No Legend)
Marker Material
Vinyl
Marker Colour
Transparent, White
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
