Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
1 En Stock
Vous en voulez davantage ?
expédition le jour même
Commande avant 21h avec expédition standard
| Quantité | Prix |
|---|---|
| 1+ | 1 042,490 $ |
Prix pour :Each
Minimum: 1
Multiple: 1
1 042,49 $
Note à la ligne
Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
Informations produit
FabricantBRADY
Réf. FabricantM611
Code Commande74AK9284
Fiche technique
Printer TypeHand Held
Printer TechnologyThermal Transfer
Print Resolution300dpi
Product Range-
Plug TypeUS
For Use WithBrady BM-, BMC-, M6-, M6C- Labels
SVHCTo Be Advised
Aperçu du produit
M611 is a M611 Bluetooth label printer. Get more flexibility in the field. Design. Preview. Print. Any way you choose. Store more than 1,000 labels on board, access files easier and print multiple ways – on demand. Modernize workflows by creating labels in the office and sharing to the field, printing anywhere, anytime.
- Create and print up to 2” width labels
- Print labels at 2” per second print speed
- Design, preview and print any way you choose: from your phone, tablet or computer
- Store more than 1,000 labels on the printer, then print at the jobsite
- Create and share label files to print from anywhere using Bluetooth or Wi-Fi
- Features a compact and lightweight design
- Allows connectivity for up to 5 users via Bluetooth
Contenu
(1) M611 label printer (M611), (1) AC adapter (M-AC-POWER), (1) white self laminating wrap (M6-11-427), (1) black ribbon (M61-R4310), (1) USB cable, (1) Brady Workstation basic design suite software.
Spécifications techniques
Printer Type
Hand Held
Print Resolution
300dpi
Plug Type
US
SVHC
To Be Advised
Printer Technology
Thermal Transfer
Product Range
-
For Use With
Brady BM-, BMC-, M6-, M6C- Labels