2. Optoelectronics & Displays
                                                                                                  3. Optocouplers
                                                                                                  4. Darlington Output Optocouplers
                                                                                                  Imprimer la page

                                                                                                  4N46-000E

                                                                                                  Optocoupler, Darlington Output, 1 Channel, DIP, 6 Pins, 20 mA, 3.75 kV, 200 %

                                                                                                  BROADCOM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BROADCOM 4N46-000E
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. Fabricant4N46-000E
                                                                                                  Code Commande31K7909
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  255 En Stock

                                                                                                  Vous en voulez davantage ?

                                                                                                  Livraison dans 2-4 jours ouvrables(UK stock)
                                                                                                  Consulter les heures limites
                                                                                                  QuantitéPrix
                                                                                                  1+4,950 $
                                                                                                  10+4,310 $
                                                                                                  25+3,670 $
                                                                                                  50+3,050 $
                                                                                                  100+2,850 $
                                                                                                  250+2,670 $
                                                                                                  500+2,510 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  4,95 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  BROADCOM
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. Fabricant4N46-000E
                                                                                                  Code Commande31K7909
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  No. of Channels1 Channel
                                                                                                  Optocoupler Case StyleDIP
                                                                                                  No. of Pins6Pins
                                                                                                  Forward Current If Max20mA
                                                                                                  Isolation Voltage3.75kV
                                                                                                  CTR Min200%
                                                                                                  Collector Emitter Voltage V(br)ceo20V
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  The 4N46-000E is a 1-channel 6-pin high gain Darlington Output Optocoupler contains a GaAsP light emitting diode optically coupled to a high gain photodetector IC. The excellent performance over temperature results from the inclusion of an integrated emitter base bypass resistor which shunts photodiode and first stage leakage currents as well as bleeding off excess base drive to ground. External access to the second stage base provides the capability for better noise rejection than a conventional photodarlington detector. An external resistor or capacitor at the base can be added to make a gain-bandwidth or input current threshold adjustment. The base lead can also be used for feedback. The high current transfer ratio at very low input currents permits circuit designs in which adequate margin can be allowed for the effects of optical coupling variations. It has a 350% minimum CTR at an input current of only 0.5mA making it ideal for use in low input current applications such as CMOS.

                                                                                                  • Internal base-emitter resistor minimizes output leakage
                                                                                                  • Gain-bandwidth adjustment pin
                                                                                                  • 1500% Typical high current transfer ratio
                                                                                                  • 0.5mA Low input current requirement

                                                                                                  Applications

                                                                                                  Signal Processing, Communications & Networking

                                                                                                  Spécifications techniques

                                                                                                  No. of Channels

                                                                                                  1 Channel

                                                                                                  No. of Pins

                                                                                                  6Pins

                                                                                                  Isolation Voltage

                                                                                                  3.75kV

                                                                                                  Collector Emitter Voltage V(br)ceo

                                                                                                  20V

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)

                                                                                                  Optocoupler Case Style

                                                                                                  DIP

                                                                                                  Forward Current If Max

                                                                                                  20mA

                                                                                                  CTR Min

                                                                                                  200%

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Produits de remplacement pour 4N46-000E

                                                                                                  2 produit(s) trouvé(s)

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (23-Jan-2024)