Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 3,760 $ |
| 10+ | 3,200 $ |
| 25+ | 3,020 $ |
| 50+ | 2,900 $ |
| 100+ | 2,780 $ |
| 250+ | 2,670 $ |
| 500+ | 2,560 $ |
Informations produit
Aperçu du produit
ACHS-7122-000E is an ACHS-7122 series fully integrated, hall effect-based linear current sensor IC with 3kVRMS isolation and low-resistance current conductor. It is designed for AC or DC current sensing in industrial, commercial, and communications systems. It consists of a precise, low-offset, linear Hall circuit with a copper conduction path located near the surface of the die. Applied current flowing through this copper conduction path generates a magnetic field that the Hall IC converts into a proportional voltage. Device accuracy is optimized through the close proximity of the magnetic signal to the Hall transducer. A precise, proportional voltage is provided by the low-offset, chopper-stabilized CMOS Hall IC, which is programmed for accuracy after packaging. Typical applications include low-power inverter current sensing, motor phase and rail current sensing, solar inverters, chargers and converters, and switching power supplies.
- Output voltage proportional to AC or DC currents
- Ratiometric output from supply voltage
- Single supply operation: 5.0V
- Low-noise analog signal path, near zero magnetic hysteresis
- Device bandwidth is set via FILTER pin:80kHz typical bandwidth with 1nF filter capacitor
- Factory-trimmed for accuracy, extremely stable output offset voltage
- Worldwide safety approval: UL, CSA: isolation voltage 3kVRMS, 1 minute
- >25kV/μs common-mode transient immunity
- Current range: ±20A, 100mV/A sensitivity
- Wide operating temperature: -40ºC to 110ºC
Spécifications techniques
Linear
-
SOIC
4.5V
20A
-
-40°C
ACHS-712x Series
No SVHC (27-Jun-2024)
Bidirectional
-
8Pins
5.5V
3kVrms
Surface Mount
110°C
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit