Contactez-moi quand le produit sera à nouveau en stock
| Quantité | Prix |
|---|---|
| 1+ | 5,760 $ |
| 10+ | 4,230 $ |
| 25+ | 3,970 $ |
| 50+ | 3,720 $ |
| 100+ | 3,450 $ |
| 250+ | 3,260 $ |
| 500+ | 3,050 $ |
Aperçu du produit
The ACPL-P484-000E is a 1-channel 6-pin Fast Speed Optocoupler contains an AlGaAs LED and photodetector with built-in Schmitt trigger to provide logic-compatible waveforms, eliminating the need for additional wave shaping. The totem pole output eliminates the need for a pull up resistor and allows for direct drive intelligent power module or gate drive. Minimized propagation delay difference between devices makes these optocoupler excellent solutions for improving inverter efficiency through reduced switching dead time. It is suitable for IPM interface isolation, isolated IGBT/MOSFET gate drive and general digital isolation.
- Positive output type (totem pole output)
- Performance specified for common IPM applications over industrial temperature range
- Short maximum propagation delays
- Very high common mode rejection (CMR)
- Hysteresis
- 90ns Maximum pulse width distortion (PWD)
- 4.5 to 30V Truth table guaranteed
Spécifications techniques
1 Channel
-
6Pins
To Be Advised
3.75kV
SOIC
-
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit