Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 56,030 $ |
Informations produit
Aperçu du produit
AFBR-S6EPY32301R is an ezPyro thin film digital (SMD+) I²C pyroelectric extended range IR sensor with a 8.42µm filter for gas sensing. The high sensitivity combined with fast response times ensures rapid and accurate flame detection. The high dynamic range allows detection of small and large flames, nearby or over larger distances. This sensor integrates a digital, current-mode read-out offering high responsivity over the full frequency range of flame flicker (3-30Hz). The industry standard I²C communication enables plug-and-play connectivity to microcontrollers and allows easy tuning and calibration. The ezPyro+ sensors are very stable over time ensuring a long and maintenance-free operational lifespan. Applications include gas sensing: CO2, CO, CH4, NO, anesthetics, refrigerants, exhaust gases, etc, flame detection: CO2 and H2O gases from hydrocarbon or hydrogen flames, food and oil analysis: sugars, proteins, fats, base and acidic numbers, motion detection, gesture recognition.
- World's first SMD pyroelectric sensor, smallest digital pyroelectric sensor
- Lower system cost due to integrated functions
- Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
- Ultra-low power, sleep modes and wake-up by signal, fully configurable independent channel
- Reducing emitter on time and thus system power consumption
- Fast switch-on, EMI immunity, open API
- Extensive development support ecosystem, wide development tools array
- Supply voltage range from 1.75 to 3.6V
- I2C (FM+ compatible) digital I/O, 15bit ΔΣ ADC at 1ksp ADC
- Operating temperature range from -40 to +85°C
Spécifications techniques
Anesthesia, Exhaust, Refrigerant
1.65mm
SMD 5.65mm x 3.7mm x 1.55mm
ezPyro Series
1Channels
Digital - I2C
-
No SVHC (12-Jan-2017)
Documents techniques (2)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit