2. Sensors & Transducers
                                                                                                  3. Sensors
                                                                                                  4. Optical Sensors
                                                                                                  5. Ambient Light Sensors
                                                                                                  Imprimer la page

                                                                                                  APDS-9006-020

                                                                                                  Photo Sensor, Analogue, ChipLED, 500 nm, 4 Pin

                                                                                                  BROADCOM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BROADCOM APDS-9006-020
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. FabricantAPDS-9006-020
                                                                                                  Code Commande58Y4512
                                                                                                  Gamme de produitAPDS-9006 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 19 semaine(s)
                                                                                                  QuantitéPrix
                                                                                                  1+1,530 $
                                                                                                  10+1,330 $
                                                                                                  100+1,280 $
                                                                                                  500+1,170 $
                                                                                                  1000+1,130 $
                                                                                                  2500+1,090 $
                                                                                                  10000+1,020 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  1,53 $
                                                                                                  Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.

                                                                                                  Informations produit

                                                                                                  BROADCOM
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. FabricantAPDS-9006-020
                                                                                                  Code Commande58Y4512
                                                                                                  Gamme de produitAPDS-9006 Series
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Supply Voltage Min2.4V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Ambient Light Sensor Case StyleChipLED
                                                                                                  No. of Pins4Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  Product RangeAPDS-9006 Series
                                                                                                  SVHCNo SVHC (23-Jan-2024)

                                                                                                  Aperçu du produit

                                                                                                  The APDS-9006-020 is an analogue-output Ambient Light Photo Sensor in a reverse mount. 4-pin miniature chip LED lead free surface mount package with temperature and voltage compensation features. It consists of a spectrally suited photo sensor, which provides excellent responsivity that is close to the response of the human eyes. Ideal for applications in which the measurement of ambient light is used to control display backlighting such as in note-book, mobile phone, PDA applications that draw heavy current from display backlighting will benefit from incorporating these photo sensor products in their designs by reducing power consumption significantly.

                                                                                                  • Good output linearity across wide illumination range
                                                                                                  • Low sensitivity variation across various light sources
                                                                                                  • Stable performance over-temperature and voltage
                                                                                                  • -40 to 85°C Operating temperature range

                                                                                                  Spécifications techniques

                                                                                                  Supply Voltage Min

                                                                                                  2.4V

                                                                                                  Ambient Light Sensor Case Style

                                                                                                  ChipLED

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  Product Range

                                                                                                  APDS-9006 Series

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  No. of Pins

                                                                                                  4Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  SVHC

                                                                                                  No SVHC (23-Jan-2024)
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
                                                                                                  SVHC :No SVHC (23-Jan-2024)