2. Semiconductors - ICs
                                                                                                  3. Network Controllers
                                                                                                  4. Ethernet Controllers
                                                                                                  Imprimer la page

                                                                                                  BCM53106SKFBG

                                                                                                  Ethernet Controller, Gigabit Ethernet Switch

                                                                                                  Date/Lot Code

                                                                                                  BROADCOM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  BROADCOM BCM53106SKFBG
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. FabricantBCM53106SKFBG
                                                                                                  Code Commande32AH8407
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Modèle arrêté

                                                                                                  Informations produit

                                                                                                  BROADCOM
                                                                                                  FabricantBROADCOM
                                                                                                  Réf. FabricantBCM53106SKFBG
                                                                                                  Code Commande32AH8407
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Device TypeGigabit Ethernet Switch
                                                                                                  Supported StandardsIEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az
                                                                                                  Supply Voltage Min3.14V
                                                                                                  Supply Voltage Max3.47V
                                                                                                  IC Case / PackageFBGA
                                                                                                  No. of Pins212Pins
                                                                                                  IC MountingSurface Mount
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Qualification-
                                                                                                  Product Range-
                                                                                                  MSLMSL 3 - 168 hours
                                                                                                  SVHCNo SVHC (12-Jan-2017)

                                                                                                  Aperçu du produit

                                                                                                  BCM53106SKFBG is a multiport ultra-low power fast Ethernet switch. It is a lowest power consumption integrated Ethernet switch for next-generation home gateway, SOHO/SMB and wireless router applications. Building on the industry-leading 28nm RoboSwitch™ architecture, the BCM53106 allows customers to significantly reduce power consumption of existing designs, while delivering higher performance to meet the growing bandwidth demands in the home and SOHO/SMB environments. It supports an advanced suit of features required by top tier service providers for home and SOHO/SMB gateways, especially in areas of VLAN bridging, QoS and access-list classification. In the area of QoS, for example, the device supports six selectable classes of service per port, plus two additional time-sensitive classes. It supports port based, IEEE 802.1P, TOS and DSCP-based CoS mapping. It is used in broadband access devices application.

                                                                                                  • 4xEPHY integrated, 1xRGMII and 1xRGMII/SGMII (1G/2.5 Gb/s) interfaces
                                                                                                  • Advanced bridging: 4K MAC table (also-known- as FDB, ARL or learning tables)
                                                                                                  • Advanced bridging: 802.1q vlan bridging, advanced bridging: port based Vlan filtering
                                                                                                  • Advanced bridging: 802.1ad (QinQ), advanced bridging: up to 8 spanning trees
                                                                                                  • Advanced QoS: SP, WRR, WDRR scheduling and combinations of the three
                                                                                                  • Advanced QoS: RED/WRED and tail-drop congestion avoidance mechanisms
                                                                                                  • Advanced QoS: advanced compact field processor (CFP), advanced QoS: 128 CFP rules
                                                                                                  • Broadsync® HD for IEEE 802.1AS support: two dedicated queues for time sensitive traffic
                                                                                                  • Broadsync® HD for IEEE 802.1AS support: time slot transmission received for broadsync traffic
                                                                                                  • Lifecycle, 3 bandwidth, 5 EPHY, 2 x 1G (SerDes / GPHY)

                                                                                                  Spécifications techniques

                                                                                                  Device Type

                                                                                                  Gigabit Ethernet Switch

                                                                                                  Supply Voltage Min

                                                                                                  3.14V

                                                                                                  IC Case / Package

                                                                                                  FBGA

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (12-Jan-2017)

                                                                                                  Supported Standards

                                                                                                  IEEE 802.1AS, IEEE 802.1p, IEEE 802.1Q, IEEE 802.1x, IEEE 802.3, IEEE 802.3x, IEEE 802.az

                                                                                                  Supply Voltage Max

                                                                                                  3.47V

                                                                                                  No. of Pins

                                                                                                  212Pins

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Qualification

                                                                                                  -

                                                                                                  MSL

                                                                                                  MSL 3 - 168 hours

                                                                                                  Documents techniques (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (12-Jan-2017)