Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 5,020 $ |
| 10+ | 3,330 $ |
| 25+ | 3,230 $ |
| 84+ | 3,130 $ |
| 126+ | 3,030 $ |
Produits de remplacement pour HCNR200-000E
1 produit trouvé
Aperçu du produit
The HCNR200-000E is a high-linearity Analogue Optocoupler consists of a high-performance AlGaAs LED that illuminates two closely matched photodiodes. The input photodiode can be used to monitor and therefore stabilize the light output of the LED. As a result, the non-linearity and drift characteristics of the LED can be virtually eliminated. The output photodiode produces a photocurrent that is linearly related to the light output of the LED. This can be used to isolate analogue signals in a wide variety of applications that require good stability, linearity and bandwidth. This analogue optocoupler is an excellent solution for many analogue isolation problems.
- 0.01% Low nonlinearity
- Allows flexible circuit design
Applications
Communications & Networking, Motor Drive & Control, Medical
Spécifications techniques
1 Channel
8Pins
-
DIP
5kV
No SVHC (23-Jan-2024)
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit