Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 4,410 $ |
| 10+ | 3,030 $ |
| 25+ | 2,840 $ |
| 50+ | 2,660 $ |
| 100+ | 2,460 $ |
| 250+ | 2,340 $ |
| 500+ | 2,200 $ |
| 1000+ | 2,160 $ |
Aperçu du produit
The HCPL-060L-500E is a 1-channel 8-pin surface-mount high speed optically Coupled Gate Optocoupler combines a GaAsP light emitting diode and an integrated high gain photodetector. An enable input allows the detector to be strobe. The output of the detector IC is an open collector Schottky-clamped transistor. The internal shield provides a guaranteed common mode transient immunity specification of 15kV/ms. This unique design provides maximum AC and DC circuit isolation while achieving LVTTL/LVCMOS compatibility. The optocoupler AC and DC operational parameters are guaranteed from -40 to 85°C allowing trouble-free system performance. It is suitable for high speed logic interfacing, input/output buffering, as line receivers in environments that conventional line receivers cannot tolerate and are recommended for use in extremely high ground or induced noise environments.
- Low power consumption
- Strobable output
- 5mA Low input current capability
Spécifications techniques
1 Channel
15Mbaud
8Pins
No SVHC (23-Jan-2024)
3.75kV
SOIC
-
Documents techniques (1)
Produits de remplacement pour HCPL-060L-500E
3 produit(s) trouvé(s)
Produits associés
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit