Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 14,840 $ |
| 10+ | 10,160 $ |
| 25+ | 10,000 $ |
| 50+ | 9,830 $ |
| 100+ | 9,650 $ |
| 250+ | 9,530 $ |
| 500+ | 9,400 $ |
Informations produit
Aperçu du produit
The HCPL-7800-300E is an Isolation Amplifier, designed for current sensing in electronic motor drives. In a typical implementation, motor currents flow through an external resistor and the resulting analogue voltage drop is sensed by this. A differential output voltage is created on other side of optical isolation barrier. This differential output voltage is proportional to the motor current and can be converted to a single-ended signal by using an op amp as shown in the recommended application circuit. Since common mode voltage swings of several hundred volts in tens of nanoseconds are common in modern switching inverter motor drives, it was designed to ignore very high common-mode transient slew rates (of at least 10kV/µs). The high CMR capability of this isolation amplifier provides the precision and stability needed to accurately monitor motor current in high noise motor control environments, providing for smoother control in various types of motor control applications.
- 15kV/µs Common-mode rejection at VCM=1000V
- 0.00025V/V/°C Gain drift vs. temperature
- 0.004% Non-linearity
- Fully differential circuit topology
- Advanced Sigma-Delta (Σ-∆) A/D converter technology
- Fully differential circuit topology
Applications
Motor Drive & Control, Power Management, Sensing & Instrumentation
Spécifications techniques
1 Channel
8Pins
-
-
Surface Mount DIP
3.75kV
100kHz
No SVHC (23-Jan-2024)
Documents techniques (1)
Produits de remplacement pour HCPL-7800-300E
1 produit trouvé
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit