Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 513,010 $ |
Informations produit
Aperçu du produit
HEDS-9930E2PRGEVB is a SPI programming kit with AEDR-9930E2 evaluation board, including 2 units of code wheel multiple optical radius 256, 512, 1024 and 1440 CPR base code wheel. This evaluation kit helps in the development and calibration of systems using the AEDR-9930 encoder, which offers high resolution and is suitable for applications like robotics, industrial printers and portable medical equipment. The AEDR-9930E2 is a three-channel reflective optical encoder. It provides digital signals by employing reflective technology for motion control purposes. The AEDR-9930E2 digital encoder offers two-channel (AB) quadrature digital outputs and a third channel digital index output.
- HEDS-9930E2PRGEVB calibration kit to be used with the HEDS-9930E2EVB evaluation board
Contenu
AEDR-9930E2 evaluation board, 2 units of multiple optical radius 256, 512, 1024, 1440 CPR base code wheel.
Spécifications techniques
Programming Board
Reflective Incremental Rotary Encoder
No SVHC (25-Jun-2025)
AEDR-9930E2
Eval Board AEDR-9930E2, 2 Units of Multiple Optical Radius 256, 512, 1024, 1440 CPR Base Code Wheels
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit