Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 10 semaine(s)
Informations produit
FabricantSTELLAR LABS
Réf. Fabricant33-12915
Code Commande25AC5105
Gamme de produitEthernet Matrix
Product RangeEthernet Matrix
Plug TypeUS
SVHCNo SVHC (21-Jan-2025)
Aperçu du produit
This HDbitT HDMI Extender Matrix transmitter unit(TX) allows for the distribution and switching of high definition video/audio sources. It applies advanced HDbitT technology, supporting resolutions up to 1080p@60Hz. It can also used in point-to-point connections up to 120 meters. This product is widely used in digital signage advertising, video control rooms, class rooms, entertainment and exhibition centers, safety monitoring systems, etc.(note: if using 2 or more transmitters, they must have at least 300ft distance between them to eliminate signal interference between transmitters). Receiving Units, Newark Part# 25AC5106
- Applies advanced HDbitT over IP technology.
- Resolution supported is up to 1080p@60Hz.
- Transmission distance is up to 120 meters via CAT6.
- Supports IR pass back to control source device from RX location.
- Offers scalable and flexible input-output matrix configurations
- Computer control software to select and switch source device inputs.
- Plug and play.
- Select and switch source device input from receiver via remote control
- HDMI signal: HDMI1.3,compliant to HDCP
- Network bandwidth: 18Mbps
- Supported Resolution: 480i@60Hz, 480p@60Hz, 576i@50Hz, 576p@50Hz, 720p@50/60Hz, 1080i@50/60Hz, 1080p@50/60Hz
- Audio format: PCM
- TMDS signal: 0.7~1.2Vp-p
- DDC signal: 5Vp-p
- Remote control: Support
- IR passback: Supports 20~60KHz IR devices
- Matrix configuration: Up to 99 source signals can be connected and switched to infinite output
- Power supply: 5V/1A
- Power consumption: TX=4W;RX=4W
- Weight: TX - 0.57lbs/RX - 0.60lbs
- Dimensions(LxWxH): 133.8×83.8×23.8mm
- Working Temperature: 0~60?
Spécifications techniques
Product Range
Ethernet Matrix
SVHC
No SVHC (21-Jan-2025)
Plug Type
US
Documents techniques (1)
Produits associés
1 produit trouvé
Législation et Questions environnementales
US ECCN:5A991
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :No SVHC (21-Jan-2025)
Télécharger le certificat de conformité du produit
Certificat de conformité du produit