| Quantité | Prix |
|---|---|
| 1+ | 27,290 $ |
| 10+ | 22,660 $ |
| 30+ | 22,090 $ |
| 50+ | 21,170 $ |
| 100+ | 20,580 $ |
Informations produit
Aperçu du produit
The Echo 31 from Siretta is a Dual Band WiFi WLAN dedicated PCB antenna. This multiband antenna comes into its own when a congested 2.4Ghz network is a limitation and the device can utilise the 5GHz alternative band. The Echo 31 antenna can be used with WiFi, Bluetooth, Zigbee and ISM based applications. A small footprint size of 50x15mm, the Echo 31 is perfect for those applications where internal space for components is limited or when using an external antenna is simply not appropriate. Common applications for the Echo 31 include waterproof / water tight designs, customer self service kiosks, and low power Zigbee.
- Maximum input power: 50W
- Impedance: 50 Ohm
- Gain: 2 - 3dBi
- Connector: SMA male reverse polarity
- Operating temperature: -20 to +70°C
- Storage temperature: -35°C to +75°C
- Cable length: 1.37m 6Ghz Coax
- Dimension (LxWxH): 50x15x0.8mm
Spécifications techniques
WiFi / WLAN / Bluetooth / ZigBee / ISM
5.58GHz
3dBi
50W
Vertical
No SVHC (25-Jun-2025)
2.4GHz
SMA Connector
2.8
50ohm
Echo
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit