Informations produit
Aperçu du produit
Complete kit includes antenna, mounting hardware and 50' of RG59U cable for connection of any digital television. Fully weatherproof antenna provides outstanding high definition television reception with equal sensitivity in all directions. It is perfect in areas where appearance is a concern and space is limited.Internal 32dB amplifier provides increased sensitivity on all stations. Internal signal amplifier is powered remotely, over existing signal coax, with required AC adapter included. Included J-pole mount allows roof, wall or joist attachment without need for additional masts or other hardware. Supplied 50' cable is terminated with standard F connectors for use with all televisions or set top boxes.
- Internal 32dB amplifier provides increased sensitivity on all stations
- Amplifier is powered remotely, over existing signal coax, with required AC adapter included
- Included J-pole mount allows roof, wall or joist attachment without need for additional masts or other hardware
- Supplied 50' cable is terminated with standard F connectors for use with all televisions or set top boxes
Applications
RF Communications, Audio & Video, Multimedia, Hobby & Education, Utilities
Contenu
Complete kit includes antenna, mounting hardware and 50' of RG59U cable for connection of any digital television
Spécifications techniques
HDTV Antenna
900MHz
32dB
-
-
No SVHC (21-Jan-2025)
300MHz
Cable
-
75ohm
-
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit