2. Audio / Video
                                                                                                  3. Antennas
                                                                                                  4. RF Antennas
                                                                                                  Imprimer la page

                                                                                                  TANGO420/2.5M/SMAM/SMAM/S/S/17

                                                                                                  RF Antenna, 690MHz to 2.7GHz, MIMO WiFi, 3dB, 60W, 50 ohm, 2.6 VSWR

                                                                                                  SIRETTA
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  SIRETTA TANGO420/2.5M/SMAM/SMAM/S/S/17
                                                                                                  FabricantSIRETTA
                                                                                                  Réf. FabricantTANGO420/2.5M/SMAM/SMAM/S/S/17
                                                                                                  Code Commande37AJ1320
                                                                                                  Gamme de produitTango
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  58 En Stock
                                                                                                  QuantitéPrix
                                                                                                  1+75,620 $
                                                                                                  5+68,740 $
                                                                                                  10+61,850 $
                                                                                                  30+61,830 $
                                                                                                  50+61,820 $
                                                                                                  100+60,460 $
                                                                                                  Prix pour :Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  75,62 $
                                                                                                  Ajouter Référence Interne / Note à la ligne
                                                                                                  Ajouté à votre confirmation de commande, à votre facture et à votre note d’expédition pour cette commande uniquement.
                                                                                                  Ce numéro sera ajouté à la confirmation de commande, à la facture, au bon d’expédition, au courriel de confirmation Web et à l’étiquette.

                                                                                                  Informations produit

                                                                                                  SIRETTA
                                                                                                  FabricantSIRETTA
                                                                                                  Réf. FabricantTANGO420/2.5M/SMAM/SMAM/S/S/17
                                                                                                  Code Commande37AJ1320
                                                                                                  Gamme de produitTango
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Antenna TypeMIMO WiFi
                                                                                                  Frequency Min690MHz
                                                                                                  Frequency Max2700MHz
                                                                                                  Antenna Mounting-
                                                                                                  Gain3dB
                                                                                                  VSWR2.6
                                                                                                  Input Power60W
                                                                                                  Input Impedance50ohm
                                                                                                  Antenna PolarizationHorizontal / Vertical
                                                                                                  Product RangeTango
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Aperçu du produit

                                                                                                  The Tango 420 is a 2 port MIMO antenna intended for LTE routers with 'Diversity' capability. The Tango 420 comes in a low profile panel mounting package with M12 brass stud for mounting. This provides the user with a neat and tidy solution where the inconvenience of installing two separate antennas is avoided. This can save you on both installation time and cost. The Tango 420 is a solidly built antenna which can be mounted comfortably in an outdoor location exposed to the elements. Moreover, it has dual mounting with both a stud and adhesive base that further prevents risk of water ingress. This antenna can be used for compact situations where a 2 port LTE antenna has to be used but without the need for two separate antennas to be employed.

                                                                                                  • Ideal for systems requiring multiple inputs/outputs
                                                                                                  • 2 port MIMO 3G/4G antenna
                                                                                                  • For use in IoT systems with sensors and controls that require remote monitoring and reporting
                                                                                                  • Frequency range: Port 1 & 2 - 690 - 960 / 1710 - 2170 / 2500 - 2700MHz
                                                                                                  • Operating Temperature: -40 to 75°C
                                                                                                  • Storage Temperature: -45 to 75°C
                                                                                                  • Cable: 2x RG174
                                                                                                  • Connector: 2x SMA Male
                                                                                                  • Mounting: Ø 12mm screw
                                                                                                  • Maximum Material Thickness: 10mm
                                                                                                  • Dimensions: 80x16mm

                                                                                                  Spécifications techniques

                                                                                                  Antenna Type

                                                                                                  MIMO WiFi

                                                                                                  Frequency Max

                                                                                                  2700MHz

                                                                                                  Gain

                                                                                                  3dB

                                                                                                  Input Power

                                                                                                  60W

                                                                                                  Antenna Polarization

                                                                                                  Horizontal / Vertical

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Frequency Min

                                                                                                  690MHz

                                                                                                  Antenna Mounting

                                                                                                  -

                                                                                                  VSWR

                                                                                                  2.6

                                                                                                  Input Impedance

                                                                                                  50ohm

                                                                                                  Product Range

                                                                                                  Tango

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :No SVHC (25-Jun-2025)