2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones - Wired
                                                                                                  Imprimer la page

                                                                                                  KE10C

                                                                                                  Headphones, 40 Hz, 20 kHz, 32 ohm, 4 ft

                                                                                                  KOSS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KOSS KE10C
                                                                                                  FabricantKOSS
                                                                                                  Réf. FabricantKE10C
                                                                                                  Code Commande79X3478
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 3 semaine(s)

                                                                                                  Informations produit

                                                                                                  KOSS
                                                                                                  FabricantKOSS
                                                                                                  Réf. FabricantKE10C
                                                                                                  Code Commande79X3478
                                                                                                  Frequency Response Min40Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Impedance32ohm
                                                                                                  Drive Unit Type-
                                                                                                  Connector Type-
                                                                                                  Lead Length4ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Lightweight Earbuds (coral) The Koss KE10 soft sculpted earbuds highlight your unique identity with a bold, striking statement that complements your personal style. Built for long-lasting comfort, the KE10 earbuds provide a pleasant fit for any size ear. With several colors to choose from, you're sure to find the perfect pair.

                                                                                                  • Soft sculpted earbuds
                                                                                                  • Slim design
                                                                                                  • Compact and durable for easy storage
                                                                                                  • Koss Limited Lifetime Warranty
                                                                                                  • Coral color
                                                                                                  • Available in different colorsAvailable Colors

                                                                                                  Spécifications techniques

                                                                                                  Frequency Response Min

                                                                                                  40Hz

                                                                                                  Impedance

                                                                                                  32ohm

                                                                                                  Connector Type

                                                                                                  -

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  4ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility