2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones - Wired
                                                                                                  Imprimer la page

                                                                                                  AV00225

                                                                                                  Headphones, Mono, 50 kHz, 18 kHz, 32 ohm, 3.5mm Connector, 1 m

                                                                                                  MCM
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  MCM AV00225
                                                                                                  FabricantMCM
                                                                                                  Réf. FabricantAV00225
                                                                                                  Code Commande39C0620
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Découvrez tous les documents techniques
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 27 semaine(s)

                                                                                                  Informations produit

                                                                                                  MCM
                                                                                                  FabricantMCM
                                                                                                  Réf. FabricantAV00225
                                                                                                  Code Commande39C0620
                                                                                                  Fiche technique

                                                                                                  Data Sheet

                                                                                                  Frequency Response Min50kHz
                                                                                                  Frequency Response Max18kHz
                                                                                                  Impedance32ohm
                                                                                                  Drive Unit Type-
                                                                                                  Connector Type3.5mm Connector
                                                                                                  Lead Length1m
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Mono Earphone Mono earphone designed to fit into the ear. It is held firmly in place by a band which clips over the ear. Supplied with a 1m lead and a 3. 5mm mono plug.

                                                                                                  • Impedance: 32ohm
                                                                                                  • Frequency response: 50~18KHz
                                                                                                  • Total weight: 22g

                                                                                                  Spécifications techniques

                                                                                                  Frequency Response Min

                                                                                                  50kHz

                                                                                                  Impedance

                                                                                                  32ohm

                                                                                                  Connector Type

                                                                                                  3.5mm Connector

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  18kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  1m

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Documents techniques (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:Oui

                                                                                                  RoHS

                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility