2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones - Wired
                                                                                                  Imprimer la page

                                                                                                  PRO4AAT

                                                                                                  Headphones, 10 Hz, 25 kHz, 250 ohm, 3.5mm Connector, 8 ft

                                                                                                  KOSS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KOSS PRO4AAT
                                                                                                  KOSS PRO4AAT
                                                                                                  KOSS PRO4AAT
                                                                                                  KOSS PRO4AAT
                                                                                                  FabricantKOSS
                                                                                                  Réf. FabricantPRO4AAT
                                                                                                  Code Commande79X3595
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                  Informations produit

                                                                                                  KOSS
                                                                                                  FabricantKOSS
                                                                                                  Réf. FabricantPRO4AAT
                                                                                                  Code Commande79X3595
                                                                                                  Frequency Response Min10Hz
                                                                                                  Frequency Response Max25kHz
                                                                                                  Impedance250ohm
                                                                                                  Drive Unit Type-
                                                                                                  Connector Type3.5mm Connector
                                                                                                  Lead Length8ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  Full Size Studio Headphones Koss Pro4AAT's are a new twist on legendary headphones. Getting their inspiration from the Koss Pro4AA, the Pro4AAT feature dynamic elements for an exceptionally wide frequency response. This fresh take on the long-time industry standard features a 2mm titanium coating on its diaphragms for increased rigidity, minimized mechanical distortion, and exceedingly accurate sound reproduction. These lightweight Koss Pro4AAT headphones were designed for frequent use over extended periods and are perfect for professionals and audiophiles seeking to capture every note for a cleaner, clearer sound. The Pro4AAT standard 3.5mm plug comes equipped with a larger, 1/4" adapter so you may easily switch back and forth between your listening devices.

                                                                                                  • Full size noise-isolation studio headphones
                                                                                                  • Closed Pneumalite cushions maximize bass frequencies and isolate ambient noise
                                                                                                  • Oxygen-free copper voice coils improve signal transmission and conduction
                                                                                                  • Adjustable slide bars ensure snug fit for great sound and noise reduction
                                                                                                  • Standard-setting design incorporates performance-enhancing technology and updated style
                                                                                                  • Superior isolation, accurate sound reproduction and the excitement of a live performance with every recording
                                                                                                  • Both 3.5mm plug and 1
                                                                                                  • Koss Limited Lifetime Warranty

                                                                                                  Spécifications techniques

                                                                                                  Frequency Response Min

                                                                                                  10Hz

                                                                                                  Impedance

                                                                                                  250ohm

                                                                                                  Connector Type

                                                                                                  3.5mm Connector

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  25kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  8ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :À déterminer
                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility