2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones - Wired
                                                                                                  Imprimer la page

                                                                                                  SP540

                                                                                                  Headphones, 10 Hz, 25 kHz, 35 ohm, 3.5mm, 4.5 ft

                                                                                                  KOSS
                                                                                                  L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
                                                                                                  KOSS SP540
                                                                                                  FabricantKOSS
                                                                                                  Réf. FabricantSP540
                                                                                                  Code Commande33AC7072
                                                                                                  Disponible sur commande
                                                                                                  Délais d’approvisionnement standard du fabricant : 4 semaine(s)

                                                                                                  Informations produit

                                                                                                  KOSS
                                                                                                  FabricantKOSS
                                                                                                  Réf. FabricantSP540
                                                                                                  Code Commande33AC7072
                                                                                                  Frequency Response Min10Hz
                                                                                                  Frequency Response Max25kHz
                                                                                                  Impedance35ohm
                                                                                                  Drive Unit Type-
                                                                                                  Connector Type3.5mm
                                                                                                  Lead Length4.5ft
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Aperçu du produit

                                                                                                  The SP540 features the natural fitting “D-profile” ear cup design first featured on the ergonomically designed Koss Pro4AAA. The D-profile mimics the shape of the ear, creating an ideal seal for the most consistent sound reproduction and an incredibly natural fit for extended personal listening sessions. The full-sized, over-ear, SP540 features the new Koss PLX40 dynamic element, tuned specifically for personal listening. The D-profile, circumaural design of the SP540 is highlighted by a new contour seal with asymmetrical foam that gradually increases in density near the back and bottom of the cups to balance the pressure around the ear, resulting in a perfect acoustical seal and a balanced fit for comfort. The cushions are comprised of slow recovery memory foam, premium acoustical fabric, and protein leather. The SP540 features outer ear cups reinforced by anodized aluminum and insert-molded metal hinges, which provide strength in areas where other headphones often fail. The advanced headband design allows for both size and pressure adjustment. The SP540 headband contains soft memory foam wrapped in breathable fabric for extended comfort. The SP540 also has a detachable cord and folds flat into a slim travel case for easy portability.

                                                                                                  • Frequency Response: 10 - 25,000 Hz
                                                                                                  • Impedance: 35 Ohm
                                                                                                  • SPL: 99 dB
                                                                                                  • Cable Type: Straight, Single Entry, Detachable, 4.5 ft.

                                                                                                  Spécifications techniques

                                                                                                  Frequency Response Min

                                                                                                  10Hz

                                                                                                  Impedance

                                                                                                  35ohm

                                                                                                  Connector Type

                                                                                                  3.5mm

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  25kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  4.5ft

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Législation et Questions environnementales

                                                                                                  US ECCN:Unknown
                                                                                                  EU ECCN:Unknown
                                                                                                  Conforme RoHS :Oui

                                                                                                  RoHS

                                                                                                  Conforme à la norme RoHS Phthalates:À déterminer
                                                                                                  SVHC :To Be Advised
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
                                                                                                  Corporate Responsibility