Vous en voulez davantage ?
Quantité | Prix |
---|---|
1+ | 5 428,500 $ |
Informations produit
Aperçu du produit
779872-01 is a NI MKD-1117 kit contains 1U rack-mount LCD monitor, keyboard, mouse drawer. This rack-mount drawer for use with PXI systems, industrial PCs, and desktop PCs in rack-mounted automated and manufacturing test applications. The NI MKD-1117 is a rack-mount drawer that contains a flip-up 17in high-brightness LCD monitor, 105-key English keyboard, and touchpad mouse. The MKD-1117 occupies the height of 1U in a 19in rack. The drawer slides with thumbscrews and self-locking rails to secure it in and out, respectively. The MKD-1117 has a steel construction and is designed for use with PXI systems, industrial PCs, and desktop PCs in rack-mounted automated and manufacturing test applications. The MKD-1117 flip-up monitor is a 17in high-brightness TFT LCD panel. The monitor has a maximum resolution of 1280 x 1024 and includes standard VGA connectivity.
- Drawer slides with thumbscrews and self-locking rails
- Complete rack-mount kit included
- VGA connectivity to the LCD
- USB or PS/2 connectivity to the keyboard and touchpad mouse
- Universal AC power supply
- CE, FCC, and UL approvals
- Meets EIA-310C and IEC-3 specifications
Contenu
MKD-1117 rack mount drawer, Rack-mount kit (LCD Monitor, Keyboard, Mouse Drawer), A U.S. 120 VAC power cord, A VGA and dual-PS/2 cable, A USB-to-dual-PS/2 adapter cable.
Spécifications techniques
MKD-1117
No SVHC (08-Jul-2021)
US
Documents techniques (1)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit