Imprimer la page
16X2SHD-01
Add-On Board, Display And Keypad Shield For Arduino, 16 x 2 LCD Display
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.

Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantOSEPP
Réf. Fabricant16X2SHD-01Copie
Code Commande11X5764
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
The OSEPP 16 x 2 LCD Display and Keypad shield can plug directly onto Arduino and Arduino compatible boards. The LCD panel displays characters in white with a blue backlit and can display up to two lines of 16 characters. The shield includes 6 momentary push button that can be used to implement a 5 buttons keypad including up, down, left, right and select function. The sixth push button brings out the Arduino's reset button to the top of the shield. The OSEPP 16 x 2 LCD Display and Keypad shield interfaces with the Arduino board using digital pin 4 to10 and analog pin 0. The contrast can be adjusted via a trim pot and the backlit can be turn on and off. The shield is 5V compatible.
- Mate with Arduino and Arduino compatible boards
- Display 16 characters by 2 lines
- 5V operating voltage
- 5 button keypad - up, down, left, right, and select
- Brings out the Arduino's reset button to the top of the shield
Spécifications techniques
Product Range
-
SVHC
To Be Advised
Plug Type
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit