Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 4 semaine(s)
Informations produit
FabricantOMNIMOUNT
Réf. Fabricant60-669-223
Code Commande29X0276
Fiche technique
Maximum Screen Size32" to 63"
Bracket TypeCeiling Mount
Load Max125lb
VESA Standard200x100 to 660x450
Product Range-
SVHCTo Be Advised
Aperçu du produit
Ceiling Tilt Mount Installing a display for video or digital signage can be easily accomplished with OmniMount's industrial grade ceiling mount. Pinned tilt allows the installer to set precise and uniform tilt angles, especially important when installing multiple TV's in one area.
- Portrait or landscape orientation
- Includes universal adapter, ceiling plate and Grade 5 hardware kit
- Tension adjustment for variable tilt or locking pin for precise positioning
- Route cables through pipe and ceiling plate for a clean installation
- Lift n' Lock for a fast, one-person install
- Standard thread works with any 1.5" NPT pipe
- Threaded bottom pipe for additional accessories
- Anti-theft security hardware
- Fits most: 32-65" TV's
- Supports up to: 125 lbs (56.7 kg)
- Tilt: Up to 25º, in 5º increments
- Pipe drop: 24"
- VESA compliant: 200x100 to 660x450
- Mounting: Ceiling
- Warranty: 5 years
- Color: Black
Spécifications techniques
Maximum Screen Size
32" to 63"
Load Max
125lb
Product Range
-
Bracket Type
Ceiling Mount
VESA Standard
200x100 to 660x450
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit