Imprimer la page
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Disponible sur commande
Délais d’approvisionnement standard du fabricant : 3 semaine(s)
Informations produit
FabricantOMNIMOUNT
Réf. Fabricant60-670-223
Code Commande29X0277
Fiche technique
Maximum Screen Size32" to 63"
Bracket TypeCeiling Mount
Load Max250lb
VESA Standard200x100 to 600x400
Product Range-
SVHCTo Be Advised
Aperçu du produit
Dual TV Ceiling Tilt Mount Installing back-to-back displays for video or digital signage can be easily accomplished with OmniMount's industrial grade two-panel ceiling mount. Pinned tilt allows the installer to set precise and uniform tilt angles, especially important when installing multiple TV's in one area.
- Supports two panels for back-to-back mounting
- Portrait or landscape orientation
- Includes two universal adapters, ceiling plate and Grade 5 hardware kit
- Tension adjustment for variable tilt or locking pin for precise positioning
- Route cables through pipe and ceiling plate for a clean installation
- Lift n' Lock for a fast, one-person install
- Standard thread works with any 1.5" NPT pipe
- Threaded bottom pipe for additional accessories
- Anti-theft security hardware
- Fits most: 32-65" TVs
- Supports up to: 250 lbs (113.4 kg)
- Tilt: Up to 25º, in 5º increments
- Pipe drop: 24"
- VESA compliant: 200x100 to 600x400
- Mounting: Ceiling
- Warranty: 5 years
- Color: Black
- UL listed: Yes
Spécifications techniques
Maximum Screen Size
32" to 63"
Load Max
250lb
Product Range
-
Bracket Type
Ceiling Mount
VESA Standard
200x100 to 600x400
SVHC
To Be Advised
Documents techniques (2)
Législation et Questions environnementales
US ECCN:Unknown
EU ECCN:Unknown
Conforme RoHS :Oui
RoHS
Conforme à la norme RoHS Phthalates:Oui
RoHS
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit