| Quantité | Prix |
|---|---|
| 1+ | 214,030 $ |
Informations produit
Aperçu du produit
VESA-compliant DWT3770X Tilt Wall Mount allows you to mount your flat-panel television, monitor or other display on the wall. Ideal for home theatres, classrooms, boardrooms, hotels, bars and restaurants, it fits most flat-panel displays from 37 to 70 inches. A -10° to 0° tilt capability minimizes glare and provides comfortable viewing from multiple angles.
- Mounts out of sight behind display for sleek, professional appearance
- Mounting hardware included
- Improves viewing angles in applications where audience is below the display
- Supports up to 200lb
- Open frame allows easy wall access
- Adjustable mounting rails compensate for off-centre wall studs
- Built-in bubble level for accurate display levelling
- Scratch-resistant powder-coated finish
Contenu
DWT3770X tilt wall mount for 32" to 70" TVs and monitors, (4) M5 x 14 screws, (4) M6 x 14 screws, (4) M6 x 30 screws, (4) M8 x 20 screws, (4) M8 x 30 screws, (4) Washers, (8) Small spacers, (4) Big spacers, (6) Anchor bolts, (6) Concrete anchors, (6) D6 washers, Manual.
Spécifications techniques
37" to 70"
91kg
-
Tilt Mount
VESA 200x200, 200x300, 200x400, 300x200, 300x300, 300x400, 400x200, 400x300, 400x400, 500x300
No SVHC (08-Jul-2021)
Documents techniques (3)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit