Imprimer la page
PGM25-PD
Piezo Dynamic Hand Held Megaphone
L'image a des fins d'illustration uniquement. Veuillez lire la description du produit.
Modèle arrêté
Informations produit
FabricantMG ELECTRONICS
Réf. FabricantPGM25-PD
Code Commande23M4510
Fiche technique
Product Range-
Plug Type-
SVHCTo Be Advised
Aperçu du produit
Piezo Dynamic Handheld Megaphone Powerful lightweight megaphone utilizes patented Piezo dynamic technology to provide much greater efficiency than conventional voice coil drivers, allowing this megaphone to provide higher output power with lower power consumption. This means longer battery life and up to 50% less weight than conventional megaphones. Easy to use removable battery cartridge accepts eight "C" size batteries. Rechargeable batteries may be installed, allowing internal battery charging via the included AC adapter or 12VDC automotive power cord.
- Weather resistant construction
- Push-to-talk trigger handle
- Attached carry strap
- Rugged metal enclosure with integral mounting tabs
- Built-in siren and whistle
- 25W output
- Up to 40 hour battery life Reqires eight "C" batteries, not included
- Alkaline (2) pack, MCM #
- NiMH Rechargeable (2) pack, MCM #
Spécifications techniques
Product Range
-
SVHC
To Be Advised
Plug Type
-
Documents techniques (1)
Législation et Questions environnementales
US ECCN:EAR99
EU ECCN:Unknown
Conforme RoHS :À déterminer
Conforme à la norme RoHS Phthalates:À déterminer
SVHC :To Be Advised
Télécharger le certificat de conformité du produit
Certificat de conformité du produit