0
0 articles0,00 $

Audio Signal Indicator Units :

31 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
96M3275

RoHS

Date/Lot Code

Each
1+214,060 $
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
25AM8500
Each
1+70,570 $
5+69,150 $
10+67,750 $
25+66,330 $
50+64,930 $
Plus de tarifs
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
20AM8351

RoHS

SCHNEIDER ELECTRIC
Each
1+305,740 $
5+298,850 $
10+293,440 $
230V
-
2 Tone
106dB
IP53
Harmony Series
-
40mA
153.2mm
-30°C
50°C
70AK7321

RoHS

Each
1+73,910 $
5+72,430 $
10+70,950 $
25+69,470 $
50+68,000 $
24V
24V
Pulse, Steady
85dBA
IP65
ESV M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
16AM6639

RoHS

Each
1+80,810 $
-
24V
4 Tone
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
53.5mm
-20°C
50°C
10R5326

RoHS

Each
1+236,600 $
-
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3279

RoHS

Date/Lot Code

Each
1+245,760 $
-
30V
Pulse
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3273

RoHS

Each
1+235,200 $
-
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
69AC6948

RoHS

Each
1+111,300 $
5+104,970 $
10+101,740 $
25+96,870 $
50+90,180 $
Plus de tarifs
24V
24V
Continuous
90dB
IP66, IP67, IP69K, NEMA 1, 3R, 4, 4X, 12, 13
Compact Series
-
40mA
55mm
-25°C
70°C
10R5325

RoHS

Each
1+274,400 $
-
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3277

RoHS

Each
1+256,310 $
-
30V
Pulse
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
46AJ3095

RoHS

Each
1+128,620 $
5+125,130 $
10+119,320 $
25+116,930 $
50+114,550 $
24V
24V
Alternating, Continuous
105dBA
IP65
KombiSIGN 71 Series
3kHz
40mA
54mm
-20°C
50°C
10R5328

RoHS

Each
1+330,190 $
-
30V
Continuous
95dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
10R5329

RoHS

Each
1+315,110 $
-
30V
Continuous
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
03AC6991

RoHS

Each
1+71,080 $
5+69,650 $
10+68,240 $
25+66,810 $
50+65,390 $
Plus de tarifs
-
24V
Multiple
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
03AC6830

RoHS

Each
1+91,800 $
5+82,610 $
10+78,040 $
25+76,480 $
50+74,910 $
Plus de tarifs
-
24V
Multiple
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
03AC7265

RoHS

Each
1+112,950 $
5+105,940 $
10+102,370 $
25+96,960 $
50+89,560 $
Plus de tarifs
-
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
03AC7104

RoHS

Each
1+103,540 $
5+97,100 $
10+93,830 $
25+88,890 $
50+82,100 $
Plus de tarifs
-
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
96M3321

RoHS

Each
1+282,980 $
-
30V
Continuous
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
96M3322

RoHS

Each
1+307,570 $
-
30V
Pulse
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
03AC7103

RoHS

Each
1+84,150 $
5+75,740 $
10+71,530 $
25+70,100 $
50+68,670 $
Plus de tarifs
-
24V
Multiple
88dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
03AC6990

RoHS

Each
1+87,260 $
5+84,640 $
10+80,290 $
25+78,680 $
50+77,080 $
Plus de tarifs
-
24V
Multiple
85dBA
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
03AC7263

RoHS

Each
1+99,550 $
5+96,570 $
10+91,590 $
25+89,750 $
50+87,920 $
Plus de tarifs
-
24V
Multiple
90dB
IP65, NEMA 4X, NEMA 13
LR Series
-
40mA
63.5mm
-20°C
50°C
70AK7322

RoHS

Each
1+123,650 $
5+121,180 $
10+118,710 $
25+116,230 $
50+113,760 $
230V
-
Pulse, Steady
100dBA
IP65
ESM Series
3.3kHz
40mA
36mm
-25°C
60°C
70AK7319

RoHS

Each
1+70,510 $
5+69,110 $
10+67,690 $
25+66,290 $
50+64,870 $
Plus de tarifs
24V
24V
Pulse, Steady
65dBA
IP65
ESK M22 Series
3.5kHz
40mA
12mm
-25°C
60°C
1-25 sur 31 articles
sur 2 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB