0
0 articles0,00 $

Audio Signal Indicator Units :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
96M3275

RoHS

Date/Lot Code

Each
1+214,060 $
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
10R5326

RoHS

Each
1+236,600 $
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3279

RoHS

Date/Lot Code

Each
1+245,760 $
30V
Pulse
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3273

RoHS

Each
1+235,200 $
30V
Continuous
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
10R5325

RoHS

Each
1+274,400 $
30V
Continuous
95dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
96M3277

RoHS

Each
1+256,310 $
30V
Pulse
75dB
IP50
K50 Core Series
-
40mA
50mm
-20°C
50°C
12AC9145

RoHS

Each
1+219,620 $
5+215,230 $
10+210,840 $
25+206,440 $
30V
Programmable Single
85dB
IP50
TL70 Series
2.5kHz
110mA
79.6mm
-20°C
50°C
10R5328

RoHS

Each
1+330,190 $
30V
Continuous
95dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
10R5329

RoHS

Each
1+315,110 $
30V
Continuous
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
96M3321

RoHS

Each
1+282,980 $
30V
Continuous
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
96M3322

RoHS

Each
1+307,570 $
30V
Pulse
75dB
IP50
K80L Series
-
40mA
80.8mm
-20°C
50°C
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB