0
0 articles0,00 $

Audio Signal Indicator Units :

11 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
85AK2825

RoHS

Each
1+91,800 $
12V
12V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
85AK2827

RoHS

Each
1+91,800 $
110V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
85AK2830

RoHS

Each
1+91,800 $
24V
24V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
85AK2829

RoHS

Each
1+91,800 $
12V
12V
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
85AK2826

RoHS

Each
1+91,800 $
24V
24V
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
60mA
68mm
-25°C
65°C
85AK2831

RoHS

Each
1+91,800 $
110V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
85AK2832

RoHS

Each
1+91,800 $
240V
-
Intermittent
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
85AK2828

RoHS

Each
1+91,800 $
240V
-
Continuous
80dB
IP65, NEMA 1, NEMA 2, NEMA 3, NEMA 3R, NEMA 4, NEMA 4X, NEMA 12, NEMA 13
MP Buzzers
20mA
68mm
-25°C
65°C
14AM5533

RoHS

Each
300+15,620 $
500+14,670 $
1500+13,870 $
3000+13,590 $
5000+13,320 $
12V
12V
Continuous
80dB
IP20
IBE Series
50mA
65.9mm
-10°C
65°C
14AM5535

RoHS

Each
300+15,620 $
500+14,670 $
1500+13,870 $
3000+13,590 $
5000+13,320 $
240V
-
Continuous
80dB
IP20
IBE Series
50mA
65.9mm
-10°C
65°C
14AM5534

RoHS

Each
300+15,620 $
500+14,670 $
1500+13,870 $
3000+13,590 $
5000+13,320 $
24V
24V
Continuous
80dB
IP20
IBE Series
50mA
65.9mm
-10°C
65°C
1-11 sur 11 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB