0
0 articles0,00 $

Audio Signal Indicator Units :

19 produit(s) trouvé(s)

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Supply Voltage VAC
Supply Voltage VDC
Tones
Sound Pressure Level (SPL)
IP / NEMA Rating
Product Range
Resonant Frequency
Current Consumption
External Depth
Operating Temperature Min
Operating Temperature Max
82AK1427

RoHS

Date/Lot Code

Each
1+120,890 $
-
30V
2 Tone
92dB
IP65
TL70 Basic Series
2.7kHz
35mA
72mm
-40°C
50°C
23AM1419

Date/Lot Code

Each
1+169,540 $
-
30V
Multiple
104dB
IP65
TL70 Pro Series
-
75mA
2.84"
-40°C
50°C
77AK1202

Date/Lot Code

Each
1+62,620 $
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1200

Date/Lot Code

Each
1+73,670 $
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
77AK1201

Date/Lot Code

Each
1+62,620 $
-
30V
Continuous
79dB
IP60, IP67
TL15 Series
2.9kHz
55mA
57.8mm
-40°C
50°C
80AC0291

RoHS

Each
1+194,040 $
-
30V
Multiple
101dB
IP65
TL70 Series
2.6kHz
120mA
72mm
-40°C
50°C
76Y7414

RoHS

Date/Lot Code

Each
1+133,760 $
-
30V
Multiple
92dB
IP65
TL70 Series
2.6kHz
30mA
72mm
-40°C
50°C
96M3332

RoHS

Each
1+331,690 $
-
30V
-
-
IP67, NEMA 6
K80L Series
-
90mA
41mm
-40°C
-
14AC5669

RoHS

Date/Lot Code

Each
1+151,510 $
-
30V
Multiple
101dB
IP65
TL70 Series
2.6kHz
120mA
72mm
-40°C
50°C
25AK0075

RoHS

Each
1+67,260 $
5+62,660 $
10+59,940 $
25+56,860 $
50+53,030 $
Plus de tarifs
-
30V
8 Tone
112dB
IP54, IP65
AE40M Series
2.58kHz
32mA
81mm
-40°C
70°C
34AH2886

RoHS

Each
1+180,270 $
5+166,310 $
10+158,590 $
25+149,230 $
60V
60V
-
100dB
IP66, IP69K
X10 Mini Series
-
35mA
119mm
-40°C
70°C
15AJ2444

RoHS

Each
1+275,330 $
5+254,010 $
10+242,190 $
25+227,920 $
-
24V
32 Tone
105dB
IP66
IS-S Series
-
21mA
105mm
-40°C
60°C
34AH2882

RoHS

Each
1+277,290 $
5+255,820 $
10+243,930 $
25+229,540 $
60V
60V
-
110dB
IP66, IP69K
X10 Midi Series
-
100mA
132mm
-40°C
70°C
34AH2880

RoHS

Each
1+277,290 $
5+255,820 $
10+243,930 $
25+229,540 $
60V
60V
-
110dB
IP66, IP69K
X10 Midi Series
-
100mA
132mm
-40°C
70°C
34AH2884

RoHS

Each
1+180,270 $
5+166,310 $
10+158,590 $
25+149,230 $
60V
60V
-
100dB
IP66, IP69K
X10 Mini Series
-
35mA
119mm
-40°C
70°C
15AN7890

RoHS

Each
1+175,030 $
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
15AN7889

RoHS

Each
1+303,950 $
5+288,310 $
10+276,680 $
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
20AM8460

RoHS

Each
1+2 917,500 $
240V
272V
64 Tone
114dBA
IP66
YA60/3 Series
-
-
176mm
-40°C
70°C
15AN7888

RoHS

Each
1+175,030 $
-
30V
8 Tone
90dB
IP66, IP69, IP69K, IP6K9K
SD5SA Series
-
-
24mm
-40°C
70°C
1-19 sur 19 articles
sur 1 page(s)

Fournisseurs populaires

EATON
SCHNEIDER ELECTRIC
HONEYWELL
WAGO
IDEC
OMRON
BELDEN
ABB